Part Details for K6-6150S03 by Korean HROparts Electronics Co Ltd
Overview of K6-6150S03 by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K6-6150S03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Blue 6.4mm 5.5mm 50mA Standing paste 7.2mm 100000 Times 160gf 12V SMD Tactile Switches ROHS | 272 |
|
$0.5247 / $0.9032 | Buy Now |
|
LCSC | Blue 6.4mm 5.5mm 50mA Standing paste 7.2mm 100000 Times 160gf 12V SMD Tactile Switches ROHS | 272 |
|
$0.4483 / $0.7715 | Buy Now |