Part Details for K5AD331AAA by OTTO Engineering Inc
Results Overview of K5AD331AAA by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K5AD331AAA Information
K5AD331AAA by OTTO Engineering Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for K5AD331AAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-K5AD331AAA
|
Mouser Electronics | Rocker Switches 3-4 NONE OFF SPST RoHS: Compliant | 0 |
|
$12.2200 / $19.3600 | Order Now |
|
Onlinecomponents.com | Sealed Rocker Switch, Non-illuminated RoHS: Compliant | 0 |
|
$10.2900 / $16.8600 | Buy Now |
DISTI #
000000000001594841
|
Sager | Rocker Switches 3-4 NONE OFF SPST Min Qty: 11 | 0 |
|
$10.1600 / $16.8600 | Buy Now |
Part Details for K5AD331AAA
K5AD331AAA CAD Models
K5AD331AAA Part Data Attributes
|
K5AD331AAA
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
K5AD331AAA
OTTO Engineering Inc
Rocker Switch, SPST, Latched, 20A, 18VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 24.13 mm | |
Body Length or Diameter | 43.18 mm | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@18VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 18 V | |
Electrical Life | 25000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Termination Type | QUICK CONNECT |