Part Details for K5AB332RAA-ZZZZL2Z92 by OTTO Engineering Inc
Overview of K5AB332RAA-ZZZZL2Z92 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K5AB332RAA-ZZZZL2Z92
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-B332RAAZZZZL2Z92
|
Mouser Electronics | Rocker Switches 3-4/8-9 OFF/8-9 OFF /OFF ON/OFF/OFF RoHS: Compliant | 0 |
|
$15.7200 / $24.9000 | Order Now |
|
Onlinecomponents.com | Sealed Rocker Switch, Non-illuminated RoHS: Compliant | 0 |
|
$13.6300 / $21.6900 | Buy Now |
DISTI #
000000000003486475
|
Sager | Rocker Switches 3-4/8-9 OFF/8-9 OFF /OFF ON/OFF/OFF Min Qty: 9 | 0 |
|
$13.4500 / $21.6900 | Buy Now |
Part Details for K5AB332RAA-ZZZZL2Z92
K5AB332RAA-ZZZZL2Z92 CAD Models
K5AB332RAA-ZZZZL2Z92 Part Data Attributes
|
K5AB332RAA-ZZZZL2Z92
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
K5AB332RAA-ZZZZL2Z92
OTTO Engineering Inc
Rocker Switch, DPDT, Latched, 20A, 18VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 24.13 mm | |
Body Length or Diameter | 43.18 mm | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@18VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 18 V | |
Electrical Life | 25000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Termination Type | QUICK CONNECT |
Alternate Parts for K5AB332RAA-ZZZZL2Z92
This table gives cross-reference parts and alternative options found for K5AB332RAA-ZZZZL2Z92. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K5AB332RAA-ZZZZL2Z92, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K5AE112FAA | Rocker Switch, DPDT, Latched, 20A, 18VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | OTTO Engineering Inc | K5AB332RAA-ZZZZL2Z92 vs K5AE112FAA |
K5AA222FSJ-22 | Rocker Switch, DPDT, Latched, 20A, 18VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | OTTO Engineering Inc | K5AB332RAA-ZZZZL2Z92 vs K5AA222FSJ-22 |