Part Details for K5A0800020202P by Shenzhen Kaiyuexiang Industrial Co Ltd
Overview of K5A0800020202P by Shenzhen Kaiyuexiang Industrial Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K5A0800020202P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 8MHz SMD crystal oscillator 20pF 20ppm 20ppm SMD5032 Crystals ROHS | 120 |
|
$0.1791 / $0.3350 | Buy Now |
|
LCSC | 8MHz Surface Mount Crystal 20pF 20ppm 20ppm SMD5032 Crystals ROHS | 85 |
|
$0.1307 / $0.2443 | Buy Now |