Part Details for K53.11A by Altech Corporation
Overview of K53.11A by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
UPA2754GR-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 11A 14.5Mohm Power Sop8 |
Price & Stock for K53.11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5581
|
Newark | Contf,60A,3P+N/5W,4H,125V |Altech K53.11A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.1600 / $174.9000 | Buy Now |
DISTI #
K53.11A-ND
|
DigiKey | CONTF60A3P+N5W4H125V YELIP44CABL Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$152.4400 | Buy Now |
DISTI #
845-K5311A
|
Mouser Electronics | Conduit Fittings & Accessories CONTF,60A,3P+N/5W,4h,125V | 0 |
|
$138.5900 / $150.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$113.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$114.8500 / $143.1900 | Buy Now |
DISTI #
10107995
|
TestEquity LLC | Altech K53.11A CONTF,60A,3P+N/5W,4h,125V YEL.,IP44,CABLE GLAND,UL/CSA | 0 |
|
$170.7400 | Buy Now |
Part Details for K53.11A
K53.11A CAD Models
K53.11A Part Data Attributes
|
K53.11A
Altech Corporation
Buy Now
|
Compare Parts:
K53.11A
Altech Corporation
|
Samacsys Manufacturer | Altech |