Part Details for K5129.1 by Efb-Elektronik Gmbh
Overview of K5129.1 by Efb-Elektronik Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K5129.1
K5129.1 CAD Models
K5129.1 Part Data Attributes
|
K5129.1
Efb-Elektronik Gmbh
Buy Now
Datasheet
|
Compare Parts:
K5129.1
Efb-Elektronik Gmbh
Cable Assembly, 15 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EFB-ELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
Connector Side1 | DSUB 15 MALE | |
Connector Side2 | DSUB 15 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 15 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |