Part Details for K50PTCALRGB7A by Banner Engineering Corp
Overview of K50PTCALRGB7A by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K50PTCALRGB7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7692
|
Newark | K50 Pro Compact Touch: 7-Color Rgb Touch Sensor With Audible, 12-30 V Dc, Polycarbonate, Ip67 Ip69K, Bimodal, No, Latching, Multicolor, 2 M (6.5 Ft) Cable |Banner Engineering K50PTCALRGB7A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$210.0000 | Buy Now |
DISTI #
2170-K50PTCALRGB7A-ND
|
DigiKey | TOUCH INDICATOR, 50MM, K50 PRO Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$210.0000 | Buy Now |
DISTI #
778-K50PTCALRGB7A
|
Mouser Electronics | Beacons K50 Pro Compact Touch: 7-Color RGB Touch Sensor with Audible, 12-30 V dc, Polycarbonate, IP67 IP69K, Bimodal, NO, Latching, Multicolor, 2 m (6.5 ft) Integral Cable | 0 |
|
$210.0000 | Order Now |