Part Details for K50PFF50AMGRY3QPMA by Banner Engineering Corp
Overview of K50PFF50AMGRY3QPMA by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K50PFF50AMGRY3QPMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ7902
|
Newark | K50 Pro With Pro Editor: 3-Color Rgb Fixed-Field Sensor, Voltage: 12-30 V Dc, Housing: Polycarbonate, Ip67 Ip69K, Range: 50 Mm, Bimodal, No, Momentary, Colors: Multicolor, Euro 5-Pin 150 Mm (6 In) Pur Pigtail |Banner Engineering K50PFF50AMGRY3QPMA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.0000 | Buy Now |
DISTI #
2170-K50PFF50AMGRY3QPMA-ND
|
DigiKey | COMPLETE UNIT MULT FLASH 14STACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$180.0000 | Buy Now |
DISTI #
778-5PF50AMGRY3QPMA
|
Mouser Electronics | Beacons K50 Pro with Pro Editor: 3-Color RGB Fixed-Field Sensor, Voltage: 12-30 V dc, Housing: Polycarbonate, IP67 IP69K, Range: 50 mm, Bimodal, NO, Momentary, Colors: Multicolor, 150 mm (6 in) 5-pin M12 PUR Pigtail QD | 0 |
|
$180.0000 | Order Now |