Part Details for K50LGRYB4P by Banner Engineering Corp
Overview of K50LGRYB4P by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K50LGRYB4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T3725
|
Newark | K50 Series Ez-Light: 4-Color Multi-Function Indicator Light, Voltage: 18-30V Dc, Housing: Polycarbonate, Ip67, Input: Pnp, Colors: Green, Red, Yellow, Blue, 2 M (6.5 Ft) Cable |Banner Engineering K50LGRYB4P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.0000 | Buy Now |
DISTI #
778-K50LGRYB4P
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators K50 Series EZ-LIGHT: 4-Color Multi-Function Indicator Light, Voltage: 18-30 V dc, Housing: Polycarbonate, IP67, Input: PNP, Colors: Green Red Yellow Blue, 2 m (6.5 ft) Integral Cable | 0 |
|
$137.0000 | Order Now |
|
Neutron USA | Indicator Light, 50mm, 18-30VDC, PNP, GRN/RED/YEL/BLU, 2m CBL, 80690 | 0 |
|
$350.0200 | Buy Now |