Part Details for K50LGRA1YPQ by Banner Engineering Corp
Overview of K50LGRA1YPQ by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K50LGRA1YPQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M3275
|
Newark | Led, Indicator, Audible, 40Ma, Red/Yellow/Green, Supply Voltage Vac:-, Supply Voltage Vdc:30V, Tones:Continuous, Sound Level Spl:75Db, Ip/Nema Rating:Ip50, Product Range:-, Resonant Frequency:-, Current Consumption:40Ma Rohs Compliant: Yes |Banner Engineering K50LGRA1YPQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$136.2200 | Buy Now |
DISTI #
80AK4824
|
Newark | Signal Indicator, 75Db, Steady, 30Vdc Rohs Compliant: Yes |Banner Engineering K50LGRA1YPQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.3600 / $184.8600 | Buy Now |
DISTI #
2170-K50LGRA1YPQ-ND
|
DigiKey | COMPLETE UNIT GR/R/YL 3STACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.0000 | Buy Now |
DISTI #
778-K50LGRA1YPQ
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators K50 Series EZ-LIGHT: 3-Color Audible Indicator, Voltage: 18-30 V dc, Housing: Polycarbonate, IP50, Tone: Steady, Input: PNP, Colors: Green Red Yellow, 5-pin M12 Integral QD RoHS: Compliant | 0 |
|
$139.0000 | Order Now |
|
Neutron USA | Indicator Light, Alarm, 50mm, 18-30VDC, PNP, Green Red Yellow, QDM12, 78515 | 0 |
|
$297.5500 | Buy Now |