Part Details for K50APFF25GREQP by Banner Engineering Corp
Overview of K50APFF25GREQP by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K50APFF25GREQP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M3253
|
Newark | K50 E-Series Ez-Light: 2-Color Fixed-Field Sensor, Voltage: 12-30V Dc, Housing: Polycarbonate, Ip67, Range: 25 Mm, Input: Pnp (No), Colors: Green Red, Euro 4-Pin 150 Mm (6 In) Pvc Pigtail Connector |Banner Engineering K50APFF25GREQP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.0000 | Buy Now |
DISTI #
2170-K50APFF25GREQP-ND
|
DigiKey | K50 E-SERIES EZ-LIGHT: 2-COLOR F Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$159.0000 | Buy Now |
DISTI #
778-K50APFF25GREQP
|
Mouser Electronics | Beacons K50 E-Series EZ-LIGHT: 2-Color Fixed-Field Sensor, Voltage: 12-30 V dc, Housing: Polycarbonate, IP67, Range: 25 mm, Input: PNP (NO), Colors: Green Red, 150 mm (6 in) 4-pin M12 PVC Pigtail QD | 0 |
|
$159.0000 | Order Now |