Part Details for K50APFF100GRYC3 by Banner Engineering Corp
Overview of K50APFF100GRYC3 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K50APFF100GRYC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7652
|
Newark | K50 C3-Series Ez-Light: 3-Color Fixed-Field Sensor, Voltage: 12-30 V Dc, Housing: Polycarbonate, Ip67, Range: 100 Mm, Output: Pnp (No), Colors: Green Red Yellow , 2 M (6.5 Ft) Cable |Banner Engineering K50APFF100GRYC3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$188.0000 | Buy Now |
DISTI #
2170-K50APFF100GRYC3-ND
|
DigiKey | K50 C3-SERIES EZ-LIGHT: 3-COLOR Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$188.0000 | Buy Now |
DISTI #
778-K50APFF100GRYC3
|
Mouser Electronics | Beacons K50 C3-Series EZ-LIGHT: 3-Color Fixed-Field Sensor, Voltage: 12-30 V dc, Housing: Polycarbonate, IP67, Range: 100 mm, Output: PNP (NO), Colors: Green Red Yellow, 2 m (6.5 ft) Integral Cable | 1 |
|
$188.0000 | Buy Now |