Part Details for K50-3C0SE24.5760MR by Kyocera AVX Components
Overview of K50-3C0SE24.5760MR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K50-3C0SE24.5760MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for K50-3C0SE24.5760MR
K50-3C0SE24.5760MR CAD Models
K50-3C0SE24.5760MR Part Data Attributes
|
K50-3C0SE24.5760MR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
K50-3C0SE24.5760MR
Kyocera AVX Components
Oscillator, 8MHz Min, 80MHz Max, 24.576MHz Nom, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 8 MHz | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Low Current-Max | 8 mA | |
Package Body Material | CERAMIC | |
Physical Dimension | 7mm x 5mm x 1.6mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |