K4W2G1646C-HC12
Samsung Semiconductor
Description: DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96

Overview of K4W2G1646C-HC12 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
MM74HC123AN-G Rochester Electronics LLC 74HC123 - Monostable Multivibrator, HC/UH Series, 2-Func
0603HC-12NXJLW Coilcraft Inc General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
0603HC-12NXJLU Coilcraft Inc General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT

Price & Stock for K4W2G1646C-HC12 by Samsung Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   8
RFQ

CAD Models for K4W2G1646C-HC12 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4W2G1646C-HC12 by Samsung Semiconductor

K4W2G1646C-HC12
Samsung Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Time-Max
0.225 ns
Clock Frequency-Max (fCLK)
800 MHz
I/O Type
COMMON
Interleaved Burst Length
8
JESD-30 Code
R-PBGA-B96
Memory Density
2147483648 bit
Memory IC Type
GDDR3 DRAM
Memory Width
16
Number of Terminals
96
Number of Words
134217728 words
Number of Words Code
128000000
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
128MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA96,9X16,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Refresh Cycles
8192
Sequential Burst Length
8
Standby Current-Max
0.012 A
Supply Current-Max
0.27 mA
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. K4W2G1646C-HC12
    Samsung Semiconductor
    DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96
    VS

Related Parts for K4W2G1646C-HC12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4W2G1646C-HC12 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4W2G1646C-HC12 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K4W2G1646C-HC12 would you like to use for your alert(s)?
  • Please alert me when K4W2G1646C-HC12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4W2G1646C-HC12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4W2G1646C-HC12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4W2G1646C-HC12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4W2G1646C-HC12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4W2G1646C-HC12 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: