Part Details for K4M51323PC-DG75 by Samsung Semiconductor
Overview of K4M51323PC-DG75 by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K4M51323PC-DG75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 55 |
|
RFQ |
Part Details for K4M51323PC-DG75
K4M51323PC-DG75 CAD Models
K4M51323PC-DG75 Part Data Attributes
|
K4M51323PC-DG75
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4M51323PC-DG75
Samsung Semiconductor
Synchronous DRAM, 16MX32, 6ns, CMOS, PBGA90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Time-Max | 6 ns | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PBGA-B90 | |
JESD-609 Code | e3 | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 90 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA90,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM |
Alternate Parts for K4M51323PC-DG75
This table gives cross-reference parts and alternative options found for K4M51323PC-DG75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4M51323PC-DG75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4M51323PC-SE75T | Synchronous DRAM, 16MX32, 6ns, CMOS, PBGA90 | Samsung Semiconductor | K4M51323PC-DG75 vs K4M51323PC-SE75T |
K4M51323PC-SE75 | Synchronous DRAM, 16MX32, 6ns, CMOS, PBGA90 | Samsung Semiconductor | K4M51323PC-DG75 vs K4M51323PC-SE75 |
K4M51323PC-DE75 | Synchronous DRAM, 16MX32, 6ns, CMOS, PBGA90 | Samsung Semiconductor | K4M51323PC-DG75 vs K4M51323PC-DE75 |
K4M51323PC-DG75T | Synchronous DRAM, 16MX32, 6ns, CMOS, PBGA90 | Samsung Semiconductor | K4M51323PC-DG75 vs K4M51323PC-DG75T |
K4M51323PC-SG750 | Synchronous DRAM, 16MX32, 6ns, CMOS, PBGA90, FBGA-90 | Samsung Semiconductor | K4M51323PC-DG75 vs K4M51323PC-SG750 |
K4M51323PC-DG750 | Synchronous DRAM, 16MX32, 6ns, CMOS, PBGA90, LEAD FREE, FBGA-90 | Samsung Semiconductor | K4M51323PC-DG75 vs K4M51323PC-DG750 |
K4M51323PC-SG75 | Synchronous DRAM, 16MX32, 6ns, CMOS, PBGA90 | Samsung Semiconductor | K4M51323PC-DG75 vs K4M51323PC-SG75 |
K4M51323PC-SE750 | Synchronous DRAM, 16MX32, 6ns, CMOS, PBGA90, FBGA-90 | Samsung Semiconductor | K4M51323PC-DG75 vs K4M51323PC-SE750 |