Part Details for K4G80325FC-HC25 by Samsung Electronics Co. Ltd
Overview of K4G80325FC-HC25 by Samsung Electronics Co. Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X28HC256DM-12/B | Rochester Electronics LLC | X28HC256 - EEPROM, 32KX8, 5V, Parallel | |
X28HC256PZ-15 | Renesas Electronics Corporation | 256K, 32K x 8 Bit; 5 Volt, Byte Alterable EEPROM | |
X28HC256PIZ-12 | Renesas Electronics Corporation | 256K, 32K x 8 Bit; 5 Volt, Byte Alterable EEPROM |
Price & Stock for K4G80325FC-HC25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | FBGA-170 DDR SDRAM ROHS | 28 |
|
$7.1082 / $7.9182 | Buy Now |
|
Win Source Electronics | GDDR5 8Gb/s 256Mx32 (8Gb) | 15000 |
|
$6.9710 / $10.4570 | Buy Now |