Part Details for K4EH-BLD by Panduit Corp
Overview of K4EH-BLD by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K4EH-BLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0429
|
Newark | Blade Replacement Kit For Gs4Eh Series Rohs Compliant: Na |Panduit K4EH-BLD Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.3500 / $86.8000 | Buy Now |
DISTI #
298-21752-ND
|
DigiKey | KIT BLADE REPLACE FOR GS4EH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$68.9759 / $77.8800 | Buy Now |
DISTI #
K4EH-BLD
|
Avnet Americas | CABLE TIES AND ACCESSORIES - Bag (Alt: K4EH-BLD) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bag | 0 |
|
$51.5500 | Buy Now |
DISTI #
644-K4EH-BLD
|
Mouser Electronics | Cable Ties Blade Replacement Kit For GS4EH Tool | 0 |
|
$68.9700 / $77.8600 | Order Now |
DISTI #
70043801
|
RS | K4EH Cable Tie Blade Replacement Kit, For Installation Tool | Panduit K4EH-BLD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$71.6500 / $77.8800 | RFQ |
DISTI #
PANK4EH-BLD
|
Heilind Electronics | Blade Replacement Kit For GS4EH Tool | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Blade Replacement Kit For GS4EH RoHS: Compliant | 0 |
|
$58.7500 / $68.5200 | Buy Now |
DISTI #
K4EH-BLD
|
Avnet Americas | CABLE TIES AND ACCESSORIES - Bag (Alt: K4EH-BLD) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bag | 0 |
|
$51.5500 | Buy Now |
DISTI #
000000000000623784
|
Sager | Cable Ties TOOL Min Qty: 1 | 0 |
|
$53.7300 / $67.7800 | Buy Now |
DISTI #
3291393
|
Farnell | REPLACEMENT BLADE KIT,GS4EH TOOL,EA RoHS: Compliant Min Qty: 5 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$89.0790 | Buy Now |