Part Details for K4AAMSCADA by OTTO Engineering Inc
Overview of K4AAMSCADA by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for K4AAMSCADA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-K4AAMSCADA
|
Mouser Electronics | Toggle Switches 1-C1)/(3-C2) OFF (2-C1)/(4-C2) DPDT RoHS: Compliant | 0 |
|
$19.0500 / $25.7400 | Order Now |
|
Onlinecomponents.com | Illuminated Snap-In Toggle Switch RoHS: Compliant | 0 |
|
$14.2600 / $22.8900 | Buy Now |
DISTI #
000000000001643629
|
Sager | Toggle Switches 1-C1)/(3-C2) OFF (2-C1)/(4-C2) DPDT Min Qty: 9 | 0 |
|
$13.9100 / $22.4100 | Buy Now |
Part Details for K4AAMSCADA
K4AAMSCADA CAD Models
K4AAMSCADA Part Data Attributes
|
K4AAMSCADA
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
K4AAMSCADA
OTTO Engineering Inc
Toggle Switch, DPDT, Momentary, 16A, 28VDC, Quick Connect Terminal, Bat Handle Type Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | BAT HANDLE TYPE | |
Body Breadth | 25.4 mm | |
Body Height | 26.67 mm | |
Body Length or Diameter | 28.58 mm | |
Contact (AC) Max Rating R Load | 16A@115VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | GREEN LED | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |