Part Details for K42X-E9P/S-A4NR by Kycon Inc
Overview of K42X-E9P/S-A4NR by Kycon Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for K42X-E9P/S-A4NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
806-K42X-E9P/S-A4NR
|
Mouser Electronics | D-Sub Dualport Connectors DL-PRT 9M O/ 9F-750 4GB RND RIV JS RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SMC-K42X-E9P/S-A4NR
|
Sensible Micro Corporation | D-Sub Dualport Connectors Dl-Prt 9M O/ 9F-750 4Gb Rnd Riv Js RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Trays | 11 |
|
RFQ |
Part Details for K42X-E9P/S-A4NR
K42X-E9P/S-A4NR CAD Models
K42X-E9P/S-A4NR Part Data Attributes
|
K42X-E9P/S-A4NR
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K42X-E9P/S-A4NR
Kycon Inc
D Type Connector, 9+9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug/receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Body Depth | 0.768 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG-RECEPTACLE | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 13 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.109 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | RIVET & JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |