-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 30 Contact(s), Male, Solder Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-K42X-E15S/S-A4N-ND
|
DigiKey | CONN D-SUB HD RCPT 15P R/A SLDR Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1675 In Stock |
|
$13.3278 / $20.4300 | Buy Now |
DISTI #
806-K42X-E15S/S-A4N
|
Mouser Electronics | D-Sub Dualport Connectors 2PORT 15P RECPT/RECP .750" 4GB RoHS: Compliant | 134 |
|
$13.1900 / $20.2200 | Buy Now |
|
Bristol Electronics | 675 |
|
RFQ | ||
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Quest Components | D SUBMINIATURE CONNECTOR, 30 CONTACT(S), MALE, SOLDER TERMINAL, LOCKING, RECEPTACLE | 540 |
|
$14.8388 / $22.2581 | Buy Now |
DISTI #
SMC-K42X-E15S/S-A4N
|
Sensible Micro Corporation | D-Sub Dualport Connectors 2Port 15P Recpt/Recp .750 4Gb RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2010+ | 69 |
|
$9.4520 / $10.5640 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
K42X-E15S/S-A4N
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K42X-E15S/S-A4N
Kycon Inc
D Subminiature Connector, 30 Contact(s), Male, Solder Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Body Breadth | 1.244 inch | |
Body Depth | 0.78 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 13 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 3+3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |