Part Details for K42X-E15S/S-A4NJ30 by Kycon Inc
Overview of K42X-E15S/S-A4NJ30 by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77HDE15SC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight Soldercup, 15 Socket, 0.76m (30 in) Gold, 3.05mm (0.120in) Clear Hole, Without Bracket, Without Boardlock | |
L177HDE15SVFM | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight Soldercup, 15 Socket, 0.38um (15u\\) Gold, Fixed M3 Front Screwlock, Without Bracket, Without Boardlock | |
L177HRE15SVFM | Amphenol Communications Solutions | Dsub, Straight, High Density, Crimp & Poke, Bright Tin Shell, 15 Socket, M3 Fixed Front Screwlock |
Price & Stock for K42X-E15S/S-A4NJ30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-K42X-E15S/S-A4NJ30-ND
|
DigiKey | CONN D-SUB HD RCPT 15P R/A SLDR Min Qty: 10017 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.1205 | Buy Now |
DISTI #
806-K42XE15SS-A4NJ30
|
Mouser Electronics | D-Sub Dualport Connectors DL-PRT HD15FOVRHD15F 750" 4GB JS 30U RoHS: Compliant | 0 |
|
$14.9700 | Order Now |
DISTI #
000000000001685391
|
Sager | D-Sub Dualport Connectors DL-PRT HD15FOVRHD15F 750 4GB JS 30U Min Qty: 10017 | 0 |
|
$14.4000 | Buy Now |
Part Details for K42X-E15S/S-A4NJ30
K42X-E15S/S-A4NJ30 CAD Models
K42X-E15S/S-A4NJ30 Part Data Attributes
|
K42X-E15S/S-A4NJ30
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K42X-E15S/S-A4NJ30
Kycon Inc
D Subminiature Connector, 30 Contact(s), Male, Solder Terminal, #4-40, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Body Breadth | 1.244 inch | |
Body Depth | 0.919 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 13 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 3+3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for K42X-E15S/S-A4NJ30
This table gives cross-reference parts and alternative options found for K42X-E15S/S-A4NJ30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K42X-E15S/S-A4NJ30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K42X-E15S/S-B4NJ30 | D Type Connector, 30 Contact(s), Male, Solder Terminal, #4-40, Receptacle, | Kycon Inc | K42X-E15S/S-A4NJ30 vs K42X-E15S/S-B4NJ30 |
K42X-E15SV/SV-B4NJ30 | D Type Connector, 30 Contact(s), Male, Solder Terminal, #4-40, Receptacle, | Kycon Inc | K42X-E15S/S-A4NJ30 vs K42X-E15SV/SV-B4NJ30 |
K42X-E15S/S-B4NR30 | D Type Connector, 30 Contact(s), Male, Solder Terminal, #4-40, Receptacle, | Kycon Inc | K42X-E15S/S-A4NJ30 vs K42X-E15S/S-B4NR30 |
K42X-E15S/S-C4NR30 | D Type Connector, 30 Contact(s), Male, Solder Terminal, #4-40, Receptacle, | Kycon Inc | K42X-E15S/S-A4NJ30 vs K42X-E15S/S-C4NR30 |
K42X-E15S/S-C4NJ30 | D Type Connector, 30 Contact(s), Male, Solder Terminal, #4-40, Receptacle, | Kycon Inc | K42X-E15S/S-A4NJ30 vs K42X-E15S/S-C4NJ30 |
K42X-E15SV/SV-A4NR30 | D Subminiature Connector, 30 Contact(s), Male, Solder Terminal, #4-40, Receptacle, | Kycon Inc | K42X-E15S/S-A4NJ30 vs K42X-E15SV/SV-A4NR30 |
K42X-E15SV/SV-B4NR30 | D Type Connector, 30 Contact(s), Male, Solder Terminal, #4-40, Receptacle, | Kycon Inc | K42X-E15S/S-A4NJ30 vs K42X-E15SV/SV-B4NR30 |