Part Details for K42X-E15S/P-A4N30 by Kycon Inc
Overview of K42X-E15S/P-A4N30 by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K42X-E15S/P-A4N30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-K42X-E15S/P-A4N30-ND
|
DigiKey | CONN D-SUB HD PLUG/RCPT 15P R/A Min Qty: 10017 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.8004 | Buy Now |
DISTI #
806-K42XE15SP-A4N30
|
Mouser Electronics | D-Sub Dualport Connectors DL-PRT HD15FOVRHD15M 750" 4GB 30U RoHS: Compliant | 0 |
|
$12.1800 | Order Now |
DISTI #
000000000003160903
|
Sager | D-Sub Dualport Connectors DL-PRT HD15FOVRHD15M 750 4GB 30U Min Qty: 10017 | 0 |
|
$12.1900 | Buy Now |
Part Details for K42X-E15S/P-A4N30
K42X-E15S/P-A4N30 CAD Models
K42X-E15S/P-A4N30 Part Data Attributes:
|
K42X-E15S/P-A4N30
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K42X-E15S/P-A4N30
Kycon Inc
D Subminiature Connector, 30 Contact(s), Male/Female, Solder Terminal, Plug/receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 1.244 inch | |
Body Depth | 0.919 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE/FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 13 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 3+3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |