Part Details for K42X-B25P/P-A4N30 by Kycon Inc
Overview of K42X-B25P/P-A4N30 by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUB25PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB25PIN0-000 D-Subminiature (DB25 Male D-Sub) Connector, 25-Position Pin Contacts, Solder-Cup Terminals | |
72245LB25PF8 | Renesas Electronics Corporation | 4K x 18 SyncFIFO, 5.0V | |
72215LB25PFI8 | Renesas Electronics Corporation | 512 x 18 SyncFIFO, 5.0V |
Price & Stock for K42X-B25P/P-A4N30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-K42X-B25P/P-A4N30-ND
|
DigiKey | CONN D-SUB PLUG 25POS R/A SLDR Min Qty: 10005 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.7390 | Buy Now |
DISTI #
806-K42XB25PP-A4N30
|
Mouser Electronics | D-Sub Dualport Connectors DL-PRT 25M OVR 25M 750" 4GB 30U RoHS: Compliant | 0 |
|
$10.2200 | Order Now |
DISTI #
000000000001685172
|
Sager | D-Sub Dualport Connectors DL-PRT 25M OVR 25M 750 4GB 30U Min Qty: 10005 | 0 |
|
$10.2200 | Buy Now |
Part Details for K42X-B25P/P-A4N30
K42X-B25P/P-A4N30 CAD Models
K42X-B25P/P-A4N30 Part Data Attributes
|
K42X-B25P/P-A4N30
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K42X-B25P/P-A4N30
Kycon Inc
D Type Connector, 25+25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Body Depth | 0.768 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 13 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.109 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |