Part Details for K42X-15S/15S-AJ30 by Kycon Inc
Overview of K42X-15S/15S-AJ30 by Kycon Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAJ306001ZGNP#AAN | Renesas Electronics Corporation | General Purpose Motor Control IC | |
RAJ306001GNP#HA1 | Renesas Electronics Corporation | General Purpose Motor Control IC | |
RAJ306010ZGNP#AAN | Renesas Electronics Corporation | General Purpose Motor Control IC |
Part Details for K42X-15S/15S-AJ30
K42X-15S/15S-AJ30 CAD Models
K42X-15S/15S-AJ30 Part Data Attributes
|
K42X-15S/15S-AJ30
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K42X-15S/15S-AJ30
Kycon Inc
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |