Part Details for K42B0C-P03LSN0-600S by ODU-USA Inc
Overview of K42B0C-P03LSN0-600S by ODU-USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX600SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 60ohm POWRTRN | |
QLX4600SIQT7 | Renesas Electronics Corporation | Quad Lane Extender | |
QLX4600SIQSR | Renesas Electronics Corporation | Quad Lane Extender |
Price & Stock for K42B0C-P03LSN0-600S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK4991
|
Newark | Odu Mini-Snap® Series B In-Line Receptacle For Cable Bend Relief, Size 2, Ip68, 3 Contacts, 0° Key Rohs Compliant: Yes |Odu-Usa K42B0C-P03LSN0-600S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.5000 / $104.6800 | Buy Now |
DISTI #
K42B0C-P03LSN0-600
|
Avnet Americas | - Bulk (Alt: K42B0C-P03LSN0-600) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$94.2120 | Buy Now |