Part Details for K400B1F by TE Connectivity
Overview of K400B1F by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K400B1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9207
|
Newark | K400B1F=Contactor-Spst No |Hartman Te Connectivity K400B1F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,847.0100 | Buy Now |
DISTI #
A121842-ND
|
DigiKey | RELAY CONTACTOR SPST 400A 28VDC Min Qty: 3 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,776.1233 | Buy Now |
DISTI #
655-K400B1F
|
Mouser Electronics | Contactors - Electromechanical 400AMP SPST NO 28VDC GASKT SEAL CONTACTOR RoHS: Not Compliant | 0 |
|
$1,775.9700 | Order Now |
|
Onlinecomponents.com | Contactor 28VDC SPST-NO 400A Bus Bar |
4 In Stock |
|
$1,795.6700 / $1,850.7700 | Buy Now |
DISTI #
73572332
|
Verical | Contactor 28VDC SPST-NO 400A Bus Bar RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$2,334.3710 / $2,406.0010 | Buy Now |
DISTI #
2-1616921-3
|
TTI | Contactors - Electromechanical K400B1F=CONTACTOR-SPST NO Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,694.7200 | Buy Now |
|
Master Electronics | Contactor 28VDC SPST-NO 400A Bus Bar |
4 In Stock |
|
$1,795.6700 / $1,850.7700 | Buy Now |
Part Details for K400B1F
K400B1F CAD Models
K400B1F Part Data Attributes
|
K400B1F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K400B1F
TE Connectivity
RELAY CONTACTOR SPST 400A 28VDC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 55 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 400 A | |
Contact Current(DC)-Max | 400 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | SPST-NO-DB | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |