There are no models available for this part yet.
Overview of K4001A3C by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for K4001A3C by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68X4972
|
Newark | Contactor, Spst-No, 28Vdc, Panel, Load Current Inductive:-, Relay Mounting:Panel Mount, Operating Voltage:-, Contact Configuration:Spst-No, No. Of Poles:1 Pole, Switching Power Ac3:-, Switching Current Ac1:-, Coil Voltage Vac Nom:- Rohs Compliant: No |Hartman Te Connectivity K4001A3C Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,726.3600 | Buy Now | |
DISTI #
A121844-ND
|
DigiKey | RELAY CONTACTOR SPST 400A 28VDC Min Qty: 2 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,198.0300 | Buy Now | |
DISTI #
655-K4001A3C
|
Mouser Electronics | Contactors - Electromechanical 400AMP SPST NO 28VDC GASKT SEAL CONTACTOR RoHS: Compliant | 0 |
|
$4,197.5500 | Order Now | |
Onlinecomponents.com | Electromechanical Relay 28VDC 4001A SPST-NO-DB Chassis Contactor Relay |
27 In Stock |
|
$1,734.4500 / $1,842.8500 | Buy Now | ||
DISTI #
6-1616968-5
|
TTI | Contactors - Electromechanical K4001A3C Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$4,742.6200 | Buy Now | |
DISTI #
AMP6-1616968-5
|
Interstate Connecting Components | K4001A3C K4001A3C=CONTACTOR SPST NO DB | 0 |
|
$1,551.2445 / $4,524.4500 | Buy Now | |
DISTI #
K4001A3C
|
FDH Electronics | Relays Min Qty: 1 | 1 |
|
$1,641.5290 / $2,553.4890 | Buy Now RFQ | |
DISTI #
K4001A3C
|
IBS Electronics | Electromechanical Relay 28VDC 4001A SPST-NO-DB Chassis Contactor Relay Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,862.8500 / $5,854.1700 | Buy Now | |
Master Electronics | Electromechanical Relay 28VDC 4001A SPST-NO-DB Chassis Contactor Relay |
27 In Stock |
|
$1,734.4500 / $1,842.8500 | Buy Now |
CAD Models for K4001A3C by TE Connectivity
Part Data Attributes for K4001A3C by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|