Part Details for K4-516R-W by Thomas & Betts
Overview of K4-516R-W by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8515516RA | Texas Instruments | High-Performance Impact-X PAL Circuits 20-CDIP -55 to 125 | |
87690-516RLF | Amphenol Communications Solutions | BERGSTIK-DEROG 12-ASS-100 | |
9516R0E20H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 6-Pair, 8 Position, Right Polarizing, key 'c'. |
Price & Stock for K4-516R-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H9934
|
Newark | Non-Insul Ring 4 Awg 5/16 Stud |Abb Thomas & Betts K4-516R-W RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 | Buy Now |
|
Onlinecomponents.com | Spec-Kon®Non-Insulated Large Ring Terminal - Wire Size #4 AWG - Bolt Size 5/16 Inch - Copper - Zinc-Plated Finish - 250 pcs RoHS: Compliant | 0 |
|
$1.4900 / $2.2400 | Buy Now |
|
Master Electronics | Spec-Kon®Non-Insulated Large Ring Terminal - Wire Size #4 AWG - Bolt Size 5/16 Inch - Copper - Zinc-Plated Finish - 250 pcs RoHS: Compliant | 0 |
|
$1.4900 / $2.2400 | Buy Now |
Part Details for K4-516R-W
K4-516R-W CAD Models
K4-516R-W Part Data Attributes
|
K4-516R-W
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
K4-516R-W
Thomas & Betts
Ring Terminal, 22mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 22 mm2 | |
Wire Gauge | 4 AWG |