Part Details for K3HB-PNB 100-240VAC by OMRON Industrial Automation
Overview of K3HB-PNB 100-240VAC by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K3HB-PNB 100-240VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M9332
|
Newark | Panel Mount Timer, 100 Vac, 240 Vac, 0.01 S, 3200 S, 45 Mm, 92 Mm Rohs Compliant: Yes |Omron Industrial Automation K3HB-PNB 100-240VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$661.1300 / $805.2200 | Buy Now |
DISTI #
K3HB-PNB100-240VAC-ND
|
DigiKey | COUNTER LCD 5 CHAR 100-240V PNL Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$775.9300 | Buy Now |
DISTI #
OMIK3HB-PNB 100-240VAC
|
Heilind Electronics | TIMER INDICATOR K3HBPNB100240VAC | Americas - 0 in Stock |
|
Buy Now |