Part Details for K3G250-AY11-C2 by ebm-papst
Overview of K3G250-AY11-C2 by ebm-papst
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Automotive
Price & Stock for K3G250-AY11-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y0776
|
Newark | Centrifugal Fan |Ebm-Papst K3G250-AY11-C2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5912-K3G250-AY11-C2
|
Mouser Electronics | Blowers & Centrifugal Fans EC Centrifugal Module, 250mm, 1805m3/h, 908Pa, IP54, RadiPac RoHS: Compliant | 0 |
|
$1,510.8500 | Order Now |
|
Onlinecomponents.com | Centrifugal Fan - 3 Phase - 380 to 480V - 50/60Hz - 820W - 3580 RPM - VSD Integrated - IP54. RoHS: Compliant |
2 In Stock |
|
$1,545.1900 / $1,576.2500 | Buy Now |
DISTI #
83144277
|
Verical | Fan and Blower Product Min Qty: 1 Package Multiple: 1 Date Code: 2423 | Americas - 1 |
|
$2,008.7470 / $2,049.1250 | Buy Now |
|
Master Electronics | Centrifugal Fan - 3 Phase - 380 to 480V - 50/60Hz - 820W - 3580 RPM - VSD Integrated - IP54. RoHS: Compliant |
2 In Stock |
|
$1,545.1900 / $1,576.2500 | Buy Now |
Part Details for K3G250-AY11-C2
K3G250-AY11-C2 CAD Models
K3G250-AY11-C2 Part Data Attributes
|
K3G250-AY11-C2
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
K3G250-AY11-C2
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: CSA; EAC; EN; UL | |
Airflow | 862.26 CFM | |
Approvals | CCC; CE | |
Bearing Type | BALL | |
Body Material | ALUMINIUM | |
Construction | AXIAL | |
Height | 257.5 mm | |
Length | 400 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.35 A | |
Rated Power | 820 W | |
Rated Voltage | 400 V | |
Speed | 3580 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 11100 g | |
Width | 400 mm |