Part Details for K3G200-AD21-01 by ebm-papst
Overview of K3G200-AD21-01 by ebm-papst
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K3G200-AD21-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7740
|
Newark | Ebm Papst |Ebm-Papst K3G200-AD21-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$276.5000 / $337.7100 | Buy Now |
DISTI #
2266-K3G200-AD21-01-ND
|
DigiKey | FAN 230VAC 245.5X90MM 547CFM 80W Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$321.9500 | Buy Now |
DISTI #
381-2844-ND
|
DigiKey | FAN 230VAC 245.5X90MM 547CFM 80W Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
11 In Stock |
|
$301.4683 / $349.8000 | Buy Now |
DISTI #
K3G200-AD21-01
|
Avnet Americas | AC Fan Ball Bearing 230V 0.7A 80W 3100RPM 547CFM 69dBA Flange Mount - Bulk (Alt: K3G200-AD21-01) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$215.6800 / $350.5386 | Buy Now |
DISTI #
5912-K3G200-AD21-01
|
Mouser Electronics | Blowers & Centrifugal Fans EC Centrifugal Blower, 245.5x245.5x90mm, 230VAC, 547CFM, 80W, 3100RPM, Ball RoHS: Compliant | 0 |
|
$301.4600 / $318.9100 | Order Now |
DISTI #
70950303
|
RS | Fan, EC, Diagonal,230V,50/60Hz,245.5x245.5x90mm,547cfm,80W,3100rpm, Ball Bearing | ebm-papst K3G200-AD21-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$332.3100 / $349.8000 | RFQ |
|
Onlinecomponents.com | Fan,Diagonal,230V,50/60Hz,245.5x245.5x90mm, 547cfm, 80W,3100rpm,Ball Bearing RoHS: Compliant |
18 Partner Stock |
|
$318.8700 / $370.3000 | Buy Now |
DISTI #
65689486
|
Verical | AC Fan Axial Ball Bearing 230V 200V to 240V 547CFM 245.5 X 245.5 X 90mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$284.8100 | Buy Now |
DISTI #
32369215
|
Verical | AC Fan Axial Ball Bearing 230V 200V to 240V 547CFM 245.5 X 245.5 X 90mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$284.8100 | Buy Now |
DISTI #
000000000005575527
|
Sager | Blowers & Centrifugal Fans EC Centrifugal Blower, 245.5x245.5x90mm, 230VAC, 547CFM, 80W, 3100RPM, Ball Min Qty: 1 | 0 |
|
$275.4500 / $335.0700 | Buy Now |
Part Details for K3G200-AD21-01
K3G200-AD21-01 CAD Models
K3G200-AD21-01 Part Data Attributes
|
K3G200-AD21-01
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
K3G200-AD21-01
ebm-papst
FAN 230VAC 245.5X90MM 547CFM 80W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | APPROVAL: EN; UL | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | POLYAMIDE | |
Construction | AXIAL | |
Height | 90 mm | |
Length | 245.5 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Pressure | 22.43 mmH2O | |
Rated Current | 0.7 A | |
Rated Power | 80 W | |
Rated Voltage | 230 V | |
Speed | 3100 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 2000 g | |
Width | 245.5 mm |