Part Details for K399 by Daniels Manufacturing Corporation (DMC)
Overview of K399 by Daniels Manufacturing Corporation (DMC)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3993-S15-AZ | Renesas Electronics Corporation | Switching N Channel MOSFET | |
2SK3992-ZK-E1-AY | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
2SK3991-ZK-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 25V 30A 13.0Mohm Mp-3Zk/To-252 |
Price & Stock for K399
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-K399
|
Mouser Electronics | Crimpers / Crimping Tools POSITIONER | 0 |
|
$75.5300 / $84.4200 | Order Now |