Part Details for K3721251A000G by Anytek Technology Corporation Ltd
Overview of K3721251A000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K3721251A000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K3721251A000G-ND
|
DigiKey | TERM BLOCK HDR 72POS 90DEG 3.5MM Min Qty: 2010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7000 | Buy Now |
DISTI #
ANYK3721251A000G
|
Heilind Electronics | K3 3.5 324P GREEN CONTACT W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Term Block Hdr 72POS 90DEG 3.5MM RoHS: Compliant | 0 |
|
$9.8300 / $28.8400 | Buy Now |
DISTI #
ANYK3721251A000G
|
Interstate Connecting Components | K3 3.5 324P GREEN CONTACT W | 0 |
|
Buy Now |