Part Details for K344-1016-02 by Jacob GmbH
Overview of K344-1016-02 by Jacob GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3447TZ-E | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 1A 1950Mohm To-92 Mod | |
2SK3446TZ-E | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 1A 1950Mohm To-92 Mod |
Price & Stock for K344-1016-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2291-K344-1016-02-ND
|
DigiKey | PERFECT FIX CABLE GLAND M16 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.4005 / $3.3100 | Buy Now |