Part Details for K33A by OMRON Americas
Overview of K33A by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB343K33AHR | Amphenol Communications Solutions | Micro USB 3.2, Type Micro B, Receptacle, Right Angle SMT, 10 Pins, Shell Dip with Nickel Plating, 30u\\ Gold, Dip 1.0mm, Black Housing, With Mylar, Tape and Reel Packaging |
Price & Stock for K33A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001214349
|
Sager | Specialty Controllers 12VDC Sens. PS +/-10%, 80mA Min Qty: 1 | 0 |
|
$72.3200 / $83.4500 | Buy Now |