Part Details for K333K15X7RF53L2 by Vishay BCcomponents
Results Overview of K333K15X7RF53L2 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K333K15X7RF53L2 Information
K333K15X7RF53L2 by Vishay BCcomponents is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for K333K15X7RF53L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70121839
|
RS | Capacitor, Ceramic, Cap 0.033 uF, Tol 10%, Vol-Rtg 50 VDC, Radial, X7R, Bulk | BC Components / Visha... more RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0630 / $0.0640 | RFQ |
Part Details for K333K15X7RF53L2
K333K15X7RF53L2 CAD Models
K333K15X7RF53L2 Part Data Attributes
|
K333K15X7RF53L2
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
K333K15X7RF53L2
Vishay BCcomponents
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.033uF; Capacitance Tolerance:+/- 10%; Voltage Rating:50VDC; Capacitor Dielectric Material:Multilayer Ceramic; Lead Pitch:2.5mm; Termination:Radial Leaded
Select a part to compare: |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 |