Part Details for K331K15X7RF53L2 by Vishay Intertechnologies
Overview of K331K15X7RF53L2 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K331K15X7RF53L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K3189
|
Newark | Capacitor, ceramic,330Pf,50Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Vishay K331K15X7RF53L2 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0490 | Buy Now |
DISTI #
K331K15X7RF53L2
|
Avnet Americas | K 50V 330pF ? 10 % X7R BULK e3 - Bulk (Alt: K331K15X7RF53L2) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0333 / $0.0354 | Buy Now |
DISTI #
594-K331K15X7RF53L2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 330pF 50volts 10% X7R 2.5mm LS RoHS: Compliant | 34205 |
|
$0.0380 / $0.2500 | Buy Now |
|
Future Electronics | Specialty Ceramic Capacitors 330PF 50V X7R RADIAL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0337 / $0.0361 | Buy Now |
|
Quest Components | CAP,CERAMIC,330PF,50VDC,10-% TOL,10+% TOL,X7R-TC CODE,-15,15%-TC | 3750 |
|
$0.0430 / $0.0956 | Buy Now |
DISTI #
K331K15X7RF53L2
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 330pF 50volts 10% X7R 2.5mm LS RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Bulk |
Americas - 40000 In Stock |
|
$0.0380 / $0.0460 | Buy Now |
DISTI #
K331K15X7RF53L2
|
Avnet Abacus | K 50V 330pF � 10 % X7R BULK e3 (Alt: K331K15X7RF53L2) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for K331K15X7RF53L2
K331K15X7RF53L2 CAD Models
K331K15X7RF53L2 Part Data Attributes
|
K331K15X7RF53L2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K331K15X7RF53L2
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.6 mm |
Alternate Parts for K331K15X7RF53L2
This table gives cross-reference parts and alternative options found for K331K15X7RF53L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K331K15X7RF53L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K331K15X7RF5TH5 | Vishay Intertechnologies | $0.0653 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Through Hole Mount, 1610, RADIAL LEADED, ROHS COMPLIANT | K331K15X7RF53L2 vs K331K15X7RF5TH5 |
K331K15X7RF53H5 | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Through Hole Mount, 1610, RADIAL LEADED | K331K15X7RF53L2 vs K331K15X7RF53H5 |
K331K15X7RF5UL2 | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Through Hole Mount, 1610, RADIAL LEADED | K331K15X7RF53L2 vs K331K15X7RF5UL2 |
K331K15X7RF5UH5 | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Through Hole Mount, 1610, RADIAL LEADED, ROHS COMPLIANT | K331K15X7RF53L2 vs K331K15X7RF5UH5 |