Part Details for K32W041Z by NXP Semiconductors
Overview of K32W041Z by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K32W041Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2140
|
Newark | High Performance And Ultra-Low-Power Mcu For Zigbee ,thread, And Bluetooth Le 5.0/ Reel Rohs Compliant: Yes |Nxp K32W041Z Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1300 / $2.2400 | Buy Now |
DISTI #
568-K32W041ZCT-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 40HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
864 In Stock |
|
$2.4029 / $8.6600 | Buy Now |
DISTI #
K32W041Z
|
Avnet Americas | K32W041 BLE/Zigbee SoC - Tape and Reel (Alt: K32W041Z) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 6000 |
|
$2.1823 / $2.5043 | Buy Now |
DISTI #
771-K32W041Z
|
Mouser Electronics | RF Microcontrollers - MCU High Performance and Ultra-Low-Power MCU for Zigbee ,Thread, and Bluetooth LE 5.0 RoHS: Compliant | 19958 |
|
$2.8800 / $7.7300 | Buy Now |
|
Future Electronics | K32W041: 3.6V 2.4GHz IEEE 802.15.4 and Bluetooth LE 5.0 Wireless Microcontroller RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.4600 | Buy Now |
DISTI #
77898389
|
Verical | BT+ZigBee Module 2400MHz 40-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2407 | Americas - 340000 |
|
$4.2437 | Buy Now |
DISTI #
K32W041Z
|
Avnet Silica | K32W041 BLE/Zigbee SoC (Alt: K32W041Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
K32W041Z
|
EBV Elektronik | K32W041 BLE/Zigbee SoC (Alt: K32W041Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |