-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ7312
|
Newark | Mcu, 32Bit, 48Mhz, Hvqfn-40 Rohs Compliant: Yes |Nxp K32W041AMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 975 |
|
$5.7100 | Buy Now |
DISTI #
18AJ8168
|
Newark | High Performance And Ultra-Low-Power Mcu For Zigbee ,thread, And Bluetooth Le 5.0 With Built-In Nfc Option/ Reel Rohs Compliant: Yes |Nxp K32W041AMZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8300 / $2.9700 | Buy Now |
DISTI #
568-K32W041AMZCT-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 40HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$4.5026 / $6.7100 | Buy Now |
DISTI #
K32W041AMZ
|
Avnet Americas | Wireless Microcontroller 640KB Flash 152KB SRAM 2.4GHz Bluetooth 4.3mA 40-Pin HVQFN - Tape and Reel (Alt: K32W041AMZ) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.8929 / $3.3197 | Buy Now |
DISTI #
771-K32W041AMZ
|
Mouser Electronics | RF Microcontrollers - MCU High Performance and Ultra-Low-Power MCU for Zigbee ,Thread, and Bluetooth LE 5.0 with Built-in NFC option RoHS: Compliant | 0 |
|
$3.8700 / $6.3400 | Order Now |
DISTI #
V36:1790_25283563
|
Arrow Electronics | BT+ZigBee Module 2400MHz 40-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2342 | Americas - 1000 |
|
$4.2780 / $4.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.7900 | Buy Now |
DISTI #
73548293
|
Verical | BT+ZigBee Module 2400MHz 40-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2342 | Americas - 1000 |
|
$4.2780 / $4.4600 | Buy Now |
DISTI #
K32W041AMZ
|
Avnet Silica | Wireless Microcontroller 640KB Flash 152KB SRAM 2.4GHz Bluetooth 4.3mA 40-Pin HVQFN (Alt: K32W041AMZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
K32W041AMZ
|
EBV Elektronik | Wireless Microcontroller 640KB Flash 152KB SRAM 2.4GHz Bluetooth 4.3mA 40-Pin HVQFN (Alt: K32W041AMZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
K32W041AMZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
K32W041AMZ
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |