Part Details for K32W041AMY by NXP Semiconductors
Overview of K32W041AMY by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for K32W041AMY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AJ8167
|
Newark | High Performance And Ultra-Low-Power Mcu For Zigbee ,thread, And Bluetooth Le 5.0 With Built-In Nfc Option/ Reel Rohs Compliant: Yes |Nxp K32W041AMY Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8300 | Buy Now |
DISTI #
568-K32W041AMYCT-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 40HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$3.1852 / $6.7100 | Buy Now |
DISTI #
K32W041AMY
|
Avnet Americas | Wireless Microcontroller 640KB Flash 152KB SRAM 2.4GHz Bluetooth 4.3mA 40-Pin HVQFN - Tape and Reel (Alt: K32W041AMY) Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.9640 / $3.2723 | Buy Now |
DISTI #
771-K32W041AMY
|
Mouser Electronics | RF Microcontrollers - MCU High Performance and Ultra-Low-Power MCU for Zigbee ,Thread, and Bluetooth LE 5.0 with Built-in NFC option RoHS: Compliant | 0 |
|
$4.2200 | Order Now |
DISTI #
V72:2272_25283564
|
Arrow Electronics | BT+ZigBee Module 2400MHz 40-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2229 Container: Cut Strips | Americas - 4000 |
|
$4.5920 / $5.1380 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.7900 | Buy Now |
DISTI #
62506905
|
Verical | BT+ZigBee Module 2400MHz 40-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2229 | Americas - 4000 |
|
$4.5920 / $5.1380 | Buy Now |
DISTI #
K32W041AMY
|
Avnet Silica | Wireless Microcontroller 640KB Flash 152KB SRAM 2.4GHz Bluetooth 4.3mA 40-Pin HVQFN (Alt: K32W041AMY) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
K32W041AMY
|
EBV Elektronik | Wireless Microcontroller 640KB Flash 152KB SRAM 2.4GHz Bluetooth 4.3mA 40-Pin HVQFN (Alt: K32W041AMY) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for K32W041AMY
K32W041AMY CAD Models
K32W041AMY Part Data Attributes
|
K32W041AMY
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
K32W041AMY
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |