-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1873
|
Newark | Mcu, 32Bit, 48Mhz, Lqfp-64 Rohs Compliant: Yes |Nxp K32L2B31VLH0A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 395 |
|
$3.8300 / $5.2000 | Buy Now |
DISTI #
568-K32L2B31VLH0A-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
160 In Stock |
|
$2.9832 / $5.3400 | Buy Now |
DISTI #
K32L2B31VLH0A
|
Avnet Americas | ARM MCU, K32 L2 Family K32 L Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 256 KB - Trays (Alt: K32L2B31VLH0A) Min Qty: 1280 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.6633 / $2.9275 | Buy Now |
DISTI #
771-K32L2B31VLH0A
|
Mouser Electronics | ARM Microcontrollers - MCU K32 L2B, 64LQFP RoHS: Compliant | 1105 |
|
$2.7500 / $4.1600 | Buy Now |
DISTI #
V99:2348_23832205
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2316 | Americas - 1280 |
|
$2.0590 / $2.5060 | Buy Now |
|
Future Electronics | K32L2 Series 256 kB Flash 32 kB RAM 72 MHz 32-Bit SMT Microcontroller-LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 160 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.7000 / $2.8800 | Buy Now |
DISTI #
69856307
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2316 | Americas - 1280 |
|
$2.0590 / $2.1220 | Buy Now |
DISTI #
71239292
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2316 | Americas - 640 |
|
$2.9125 / $2.9500 | Buy Now |
DISTI #
K32L2B31VLH0A
|
TME | IC: ARM microcontroller, 32kBSRAM,256kBFLASH, LQFP64 Min Qty: 1 | 0 |
|
$3.2400 / $4.9100 | RFQ |
|
NXP Semiconductors | Ultra-Low-Power, Highly Integrated MCU, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 13 Weeks, 0 Days Container: Tray | 534 |
|
$2.4200 / $2.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
K32L2B31VLH0A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
K32L2B31VLH0A
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2019-11-28 | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |