-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2736
|
Newark | K32 L2B, 64Lqfp /Tray Rohs Compliant: Yes |Nxp K32L2B11VLH0A Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $2.6200 | Buy Now |
DISTI #
568-K32L2B11VLH0A-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 160 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1392 | Buy Now |
DISTI #
K32L2B11VLH0A
|
Avnet Americas | K32 L2B, 64LQFP - Trays (Alt: K32L2B11VLH0A) Min Qty: 1600 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-K32L2B11VLH0A
|
Mouser Electronics | ARM Microcontrollers - MCU K32 L2B, 64LQFP RoHS: Compliant | 139 |
|
$2.6400 / $4.6800 | Buy Now |
|
Future Electronics | Kinetis KL02: 48MHz Cortex-M0+ Ultra-Low Power MCU,32KB Flash, 4KB SRAM, 16-QFN RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 160 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.5000 / $2.5800 | Buy Now |
DISTI #
K32L2B11VLH0A
|
Avnet Silica | K32 L2B, 64LQFP (Alt: K32L2B11VLH0A) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
K32L2B11VLH0A
|
EBV Elektronik | K32 L2B, 64LQFP (Alt: K32L2B11VLH0A) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
K32L2B11VLH0A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
K32L2B11VLH0A
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2019-11-28 | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |