There are no models available for this part yet.
Overview of K321 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK321 | Coilcraft Inc | Super Kit, 0805HT chip inductors, RoHS | |
2SK3210STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 30A 45Mohm LDPAK(S)-(1)/To-263 | |
2SK3211STR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 25A 75Mohm LDPAK(S)-(1)/To-263 |