Part Details for K321 by Mitsubishi Electric
Overview of K321 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK321 | Coilcraft Inc | Super Kit, 0805HT chip inductors, RoHS | |
2SK3210STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 30A 45Mohm LDPAK(S)-(1)/To-263 | |
2SK3211STR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 25A 75Mohm LDPAK(S)-(1)/To-263 |