Part Details for K31S75A by Altech Corporation
Overview of K31S75A by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K31S75A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5519
|
Newark | Pin&sleeve Connec, 20A, 277Vac |Altech K31S75A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.4600 / $63.8900 | Buy Now |
DISTI #
1920-2242-ND
|
DigiKey | PIN&SLEEVE CONNEC 20A 277VAC 2P Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.1400 | Buy Now |
DISTI #
845-K31S75A
|
Mouser Electronics | AC Power Plugs & Receptacles Pin&Sleeve Connec, 20A, 277VAC | 0 |
|
$47.6600 / $55.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$41.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$43.1200 / $57.0900 | Buy Now |
|
Powell Electronics | Pin&Sleeve Connec, 20A, 277VAC Min Qty: 1 | 3 |
|
$54.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$43.1200 / $57.0900 | Buy Now |
DISTI #
10107940
|
TestEquity LLC | Altech K31S75A IP67 Wateright Connector, Grey, 2P/3W Poles, 20A, 277V AC | 0 |
|
$62.3600 | Buy Now |
Part Details for K31S75A
K31S75A CAD Models
K31S75A Part Data Attributes
|
K31S75A
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
K31S75A
Altech Corporation
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |