Part Details for K31S15A by Altech Corporation
Results Overview of K31S15A by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K31S15A Information
K31S15A by Altech Corporation is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for K31S15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5513
|
Newark | Pin&sleeve Connec, 20A, 120Vac |Altech K31S15A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.4600 / $63.8900 | Buy Now |
DISTI #
1920-2236-ND
|
DigiKey | PIN&SLEEVE CONNEC 20A 120VAC 2P Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.5500 | Buy Now |
DISTI #
845-K31S15A
|
Mouser Electronics | AC Power Plugs & Receptacles Pin&Sleeve Connec, 20A, 120VAC | 0 |
|
$50.9300 / $55.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$41.5800 / $43.6600 | Buy Now |
|
Onlinecomponents.com | ROHS3Compliant MAINS POWER CONNECTOR Power Entry Connector MAINS POWER CONNECTOR RoHS: Compliant | 0 |
|
$42.5900 / $55.9100 | Buy Now |
DISTI #
10107934
|
TestEquity LLC | Altech K31S15A IP67 Wateright Connector, Yellow, 2P/3W Poles, 20A, 120V AC | 0 |
|
$62.3600 | Buy Now |
Part Details for K31S15A
K31S15A CAD Models
K31S15A Part Data Attributes
|
K31S15A
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
K31S15A
Altech Corporation
Mains Power Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |