Part Details for K31F1C-P05LJG0-5000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of K31F1C-P05LJG0-5000 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5072FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-XX189LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-1120CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for K31F1C-P05LJG0-5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3325
|
Newark | Circular Connector, Rcpt, 5Pos, Cable, Product Range:Mini-Snap F Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull Rohs Compliant: Yes |Odu-Usa K31F1C-P05LJG0-5000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$13.8100 | Buy Now |
DISTI #
74AH4728
|
Newark | Odu Mini Snap Recept, Inline, Sty3, Sz1, Serf, 5P, Sld, Peek, W/Sockets |Odu-Usa K31F1C-P05LJG0-5000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.9600 / $75.1600 | Buy Now |
DISTI #
1907-1393-ND
|
DigiKey | CONN RCPT FMALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$37.6900 | Buy Now |
DISTI #
394-K31F1CP05LJG0500
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$51.9900 / $64.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.0100 / $66.1500 | Buy Now |
Part Details for K31F1C-P05LJG0-5000
K31F1C-P05LJG0-5000 CAD Models
K31F1C-P05LJG0-5000 Part Data Attributes
|
K31F1C-P05LJG0-5000
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
K31F1C-P05LJG0-5000
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |