Part Details for K31F1C-P02LPH0-3500 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of K31F1C-P02LPH0-3500 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K31F1C-P02LPH0-3500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH8917
|
Newark | Odu Mini Snap Recept, Inline, Sty3, Sz1, Serf, 2P, Sld, Peek, W/Sockets Rohs Compliant: Yes |Odu-Usa K31F1C-P02LPH0-3500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.2000 / $59.8200 | Buy Now |
DISTI #
1907-K31F1C-P02LPH0-3500-ND
|
DigiKey | ODU MINI-SNAP INLINE RECEPTACLE, Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.3300 | Buy Now |
DISTI #
394-31F1CP02LPH03500
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$49.7000 / $56.3300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$27.0800 / $57.7600 | Buy Now |
Part Details for K31F1C-P02LPH0-3500
K31F1C-P02LPH0-3500 CAD Models
K31F1C-P02LPH0-3500 Part Data Attributes:
|
K31F1C-P02LPH0-3500
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
K31F1C-P02LPH0-3500
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 1.85 inch | |
Body Diameter | 0.472 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENTAL RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC, UL | |
Shell Finish | CHROME | |
Shell Material | COPPER ALLOY | |
Shell Size | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |