Part Details for K3170050180K0J155 by Kendeil srl
Overview of K3170050180K0J155 by Kendeil srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K3170050180K0J155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K3170050180K0JR
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for K3170050180K0J155
K3170050180K0J155 CAD Models
K3170050180K0J155 Part Data Attributes
|
K3170050180K0J155
Kendeil srl
Buy Now
Datasheet
|
Compare Parts:
K3170050180K0J155
Kendeil srl
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 700V, 500uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KENDEIL SRL | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 500 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 700 V | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | BINDING POST |
Alternate Parts for K3170050180K0J155
This table gives cross-reference parts and alternative options found for K3170050180K0J155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K3170050180K0J155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K31700501H0K0J155 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 700V, 500uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Kendeil srl | K3170050180K0J155 vs K31700501H0K0J155 |