Part Details for K313 by onsemi
Results Overview of K313 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K313 Information
K313 by onsemi is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK3132ZEN | Texas Instruments | 2-Ch 600 Mbps to 3.75 Gbps Multi-Rate Transceiver 196-BGA -40 to 85 | |
TLK3134ZEL | Texas Instruments | 4-Ch 600 Mbps to 3.75 Gbps Multi-Rate Transceiver 289-BGA -40 to 85 | |
TLK3131ZWQ | Texas Instruments | 1-Ch 600 Mbps to 3.75 Gbps Multi-Rate Transceiver 144-BGA -40 to 85 |